+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3002745

Comb bridge; PA; L: 29.6mm; ways: 8; W: 63.9mm; H: 29.6mm; Body: red

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3002745

Alternative designations: FBS 8-8

TME Symbol:
FBS8-8

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Flammability rating
UL94V-0
Body material
PA
Length
29.6mm
Number of ways
8
Width
63.9mm
Height
29.6mm
Body colour
red
Operating temperature
-60...110°C
Gross weight15.53 g
Certificates
EAN code4055626428130
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3002745
0 in TME stock
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
Net price for quantities from 20 pcs - 6.88 USDGross price for quantities from 20 pcs - 6.88 USD
Net price for quantities from 40 pcs - 6.02 USDGross price for quantities from 40 pcs - 6.02 USD
No. of pieces (Multiplicity: 10)