+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1928343

Comb bridge; red; ways: 2; terminals: 2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1928343

Alternative designations: FBSK 2-7,5

TME Symbol:
FBSK2-7.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
red
Flammability rating
UL94V-0
Number of ways
2
Number of terminals
2
Gross weight1.906 g
Certificates
EAN code4017918606374
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1928343
0 in TME stock
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.