+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBY8

Diode: rectifying; THT; 8kV; 0.5A; Ifsm: 18A; bulk; Ufmax: 12V; 150ns

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FBY8
TME Symbol:
FBY8-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
8kV
Load current
0.5A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
18A
Kind of package
bulk
Max. forward voltage
12V
Reverse recovery time
150ns
Body dimensions
Ø7.3x22mm
Gross weight2.1 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FBY8
0 in TME stock
Net price for quantities from 2000 pcs - 3.30 USDGross price for quantities from 2000 pcs - 3.30 USD
No. of pieces (Multiplicity: 2 000)