+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3231 COPPER

Adapter; F socket,coaxial 9.5mm plug


Manufacturer: YIZN

Manufacturer part number:
H3231 COPPER
TME Symbol:
FC-025

Specification

Manufacturer
YIZN
Type of transition
adapter
Cable/adapter structure
  • coaxial 9.5mm plug
  • F socket
Gross weight6.04 g
See other products in this category: RF adapters YIZN,
*
H3231 COPPER
3249 in TME stock
Net price for quantities from 2 pcs - 0.56 USDGross price for quantities from 2 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcsCardboard = 3 000 pcs