+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11862

Connector: F; plug; male; compression; for cable; straight; 8.5mm


Manufacturer: GOOBAY

Manufacturer part number:
11862
TME Symbol:
FC-100/8

Specification

Manufacturer
GOOBAY
Type of connector
F
Connector
plug
Kind of connector
male
Electrical mounting
compression
Mechanical mounting
for cable
Spatial orientation
straight
Max. cable diameter
8.5mm
Gross weight3.85 g
Certificates
See other products in this category: F connectors GOOBAY,
*
11862
130 in TME stock
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs