+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3708

Inductor: coil; 10mH; 1.2Ω; 4.1A; Ø: 40mm; H: 30mm; Øcore: 0.7mm


Manufacturer: VISATON

Manufacturer part number:
3708
TME Symbol:
FC-10MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
10mH
Resistance
1.2Ω
Saturation current
4.1A
Diameter
40mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.7mm
Gross weight158.08 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3708
46 in TME stock
Net price for quantities from 1 pcs - 22.45 USDGross price for quantities from 1 pcs - 22.45 USD
Net price for quantities from 2 pcs - 20.36 USDGross price for quantities from 2 pcs - 20.36 USD
Net price for quantities from 5 pcs - 17.80 USDGross price for quantities from 5 pcs - 17.80 USD
Net price for quantities from 10 pcs - 16.98 USDGross price for quantities from 10 pcs - 16.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs