+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCR25

Self-adhesive cable holder; PVC; grey; Cable P-clips


Manufacturer: KSS WIRING

Manufacturer part number:
FCR25
TME Symbol:
FC-25

Specification

Manufacturer
KSS WIRING
Type of cable accessories
Self-adhesive cable holder
Body material
PVC
Body colour
grey
Cable accessories application
Cable P-clips
W dimension
24mm
H dimension
9mm
L dimension
25mm
Dimensions
Gross weight2.885 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
FCR25
25150 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 7 500 pcs