+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3702

Inductor: coil; 4.7mH; 0.6Ω; 5.7A; Ø: 40mm; H: 30mm; Øcore: 0.85mm

Manufacturer: VISATON

Manufacturer part number:
3702
TME Symbol:
FC-4.7MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
4.7mH
Resistance
0.6Ω
Saturation current
5.7A
Diameter
40mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.85mm
Gross weight186.8 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3702
0 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 2 pcs - 18.85 USDGross price for quantities from 2 pcs - 18.85 USD
Net price for quantities from 5 pcs - 16.74 USDGross price for quantities from 5 pcs - 16.74 USD
Net price for quantities from 10 pcs - 15.81 USDGross price for quantities from 10 pcs - 15.81 USD
No. of pieces (Multiplicity: 1)