+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3704

Inductor: coil; 6.8mH; 0.85Ω; 5.4A; Ø: 40mm; H: 30mm; Øcore: 0.8mm


Manufacturer: VISATON

Manufacturer part number:
3704
TME Symbol:
FC-6.8MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
6.8mH
Resistance
0.85Ω
Saturation current
5.4A
Diameter
40mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.8mm
Gross weight166.58 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3704
17 in TME stock
Net price for quantities from 1 pcs - 21.79 USDGross price for quantities from 1 pcs - 21.79 USD
Net price for quantities from 2 pcs - 19.69 USDGross price for quantities from 2 pcs - 19.69 USD
Net price for quantities from 5 pcs - 17.59 USDGross price for quantities from 5 pcs - 17.59 USD
Net price for quantities from 10 pcs - 16.43 USDGross price for quantities from 10 pcs - 16.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcsCardboard = 24 pcs