+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3706

Inductor: coil; 8.2mH; 1Ω; 4.5A; Ø: 40mm; H: 30mm; Øcore: 0.75mm

Manufacturer: VISATON

Manufacturer part number:
3706
TME Symbol:
FC-8.2MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
8.2mH
Resistance
Saturation current
4.5A
Diameter
40mm
Height
30mm
Inductor application
audio equipment
Core diameter
0.75mm
Gross weight180.61 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3706
1 in TME stock
Net price for quantities from 1 pcs - 22.09 USDGross price for quantities from 1 pcs - 22.09 USD
Net price for quantities from 2 pcs - 19.76 USDGross price for quantities from 2 pcs - 19.76 USD
Net price for quantities from 5 pcs - 17.66 USDGross price for quantities from 5 pcs - 17.66 USD
Net price for quantities from 10 pcs - 16.60 USDGross price for quantities from 10 pcs - 16.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.