+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC0H224ZFTBR24

Supercapacitor; SMD; 0.22F; 5.5VDC; -20÷80%; Ø10.5x8.5mm; 25Ω; EDLC

Manufacturer: KEMET

Manufacturer part number:
FC0H224ZFTBR24
TME Symbol:
FC0H224ZFTBR24

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.22F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø10.5x8.5mm
Terminal pitch
5mm
ESR value
25Ω
Operating temperature
-25...70°C
Height
8.5mm
Diameter
10.5mm
Trade name
EDLC
Gross weight1.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FC0H224ZFTBR24
607 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 2 pcs - 1.80 USDGross price for quantities from 2 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 20 pcs - 1.38 USDGross price for quantities from 20 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs