+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC1066A P6C-A

Connector: Jack 3,5mm; plug; male; mono; ways: 2; straight; 5.3mm


Manufacturer: CLIFF

Manufacturer part number:
FC1066A P6C-A
TME Symbol:
FC1066A

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
nickel plated
Enclosure material
plastic
Max. cable diameter
5.3mm
Gross weight3.319 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC1066A P6C-A
89 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs