+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | female | |
Connector family | audio video | |
Number of pins | 3 | |
Spatial orientation | straight | |
Connector variant | with push button | |
Mechanical mounting | for panel mounting, screw | |
Electrical mounting | soldering | |
Body colour | black | |
Body material | metal | |
Case | XLR standard | |
Mounting holes pitch | 16.2x26mm | |
Mounting hole diameter | 3.5mm |