+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CLIFF | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | male | |
Connector family | audio video | |
Number of pins | 4 | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, screw | |
Electrical mounting | soldering | |
Body colour | black | |
Body material | metal | |
Case | XLR standard | |
Mounting holes pitch | 27.3mm | |
Mounting hole diameter | 3.5mm |