+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6141

Connector: XLR; plug; female; audio video; PIN: 3; straight; black


Manufacturer: CLIFF

Manufacturer part number:
FC6141
TME Symbol:
FC6141

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Body colour
black
Body material
metal
Gross weight30.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC6141
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 20 pcs - 3.07 USDGross price for quantities from 20 pcs - 3.07 USD
Net price for quantities from 40 pcs - 2.73 USDGross price for quantities from 40 pcs - 2.73 USD
Net price for quantities from 80 pcs - 2.43 USDGross price for quantities from 80 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 240 pcs - 1.86 USDGross price for quantities from 240 pcs - 1.86 USD
Net price for quantities from 300 pcs - 1.78 USDGross price for quantities from 300 pcs - 1.78 USD
Packaging method by the manufacturer:
Tray = 20 pcsBag = 100 pcs