+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6150

Connector: XLR; plug; female; audio video; PIN: 4; straight; silver


Manufacturer: CLIFF

Manufacturer part number:
FC6150
TME Symbol:
FC6150

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Body colour
silver
Body material
metal
Gross weight30.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC6150
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
Net price for quantities from 20 pcs - 2.87 USDGross price for quantities from 20 pcs - 2.87 USD
Net price for quantities from 40 pcs - 2.65 USDGross price for quantities from 40 pcs - 2.65 USD
Net price for quantities from 80 pcs - 2.47 USDGross price for quantities from 80 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
Net price for quantities from 200 pcs - 2.25 USDGross price for quantities from 200 pcs - 2.25 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.11 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
Packaging method by the manufacturer:Tray = 20 pcs