+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of connector | XLR | |
Connector | plug | |
Kind of connector | male | |
Connector family | audio video | |
Number of pins | 4 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Contact plating | silver plated | |
Body colour | silver | |
Body material | metal |