+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6165

Connector: XLR; plug; female; audio video; PIN: 5; straight; silver


Manufacturer: CLIFF

Manufacturer part number:
FC6165
TME Symbol:
FC6165

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Body colour
silver
Body material
metal
Gross weight30.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC6165
223 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.25 USD
Net price for quantities from 40 pcs - 2.97 USDGross price for quantities from 40 pcs - 2.97 USD
Net price for quantities from 80 pcs - 2.75 USDGross price for quantities from 80 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 200 pcs - 2.26 USDGross price for quantities from 200 pcs - 2.26 USD
Net price for quantities from 240 pcs - 2.16 USDGross price for quantities from 240 pcs - 2.16 USD
Packaging method by the manufacturer:
Tray = 20 pcs