+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6171

Connector: XLR; socket; female; audio video; PIN: 5; straight; black


Manufacturer: CLIFF

Manufacturer part number:
FC6171
TME Symbol:
FC6171

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
female
Connector family
audio video
Number of pins
5
Spatial orientation
straight
Connector variant
with push button
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Body colour
black
Body material
metal
Case
XLR standard
Mounting holes pitch
16.2x26mm
Mounting hole diameter
3.5mm
Gross weight26.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC6171
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 20 pcs - 4.01 USDGross price for quantities from 20 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.92 USDGross price for quantities from 25 pcs - 3.92 USD
Net price for quantities from 50 pcs - 3.66 USDGross price for quantities from 50 pcs - 3.66 USD
Net price for quantities from 100 pcs - 3.40 USDGross price for quantities from 100 pcs - 3.40 USD
Packaging method by the manufacturer:
Tray = 25 pcs