+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6175

Connector: XLR; socket; male; audio video; PIN: 5; straight; silver


Manufacturer: CLIFF

Manufacturer part number:
FC6175
TME Symbol:
FC6175

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
male
Connector family
audio video
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Body colour
silver
Body material
metal
Case
XLR standard
Mounting holes pitch
27mm
Gross weight21.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC6175
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD
Net price for quantities from 100 pcs - 3.52 USDGross price for quantities from 100 pcs - 3.52 USD
Net price for quantities from 125 pcs - 3.27 USDGross price for quantities from 125 pcs - 3.27 USD
Net price for quantities from 250 pcs - 2.98 USDGross price for quantities from 250 pcs - 2.98 USD
Packaging method by the manufacturer:
Tray = 25 pcs