+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC61905

Connector: XLR; socket; male; audio video; PIN: 3; straight; black


Manufacturer: CLIFF

Manufacturer part number:
FC61905
TME Symbol:
FC61905

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
male
Connector family
audio video
Number of pins
3
Spatial orientation
straight
Connector variant
additional earthing terminal
Mechanical mounting
countersunk screw hole, for panel mounting, screw
Electrical mounting
soldering
Contact plating
gold-plated
Body colour
black
Body material
metal
Case
XLR standard
Mounting holes pitch
19x24mm
Mounting hole diameter
3.1mm
Panel cutout diameter
23.6mm
Gross weight20.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC61905
87 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.26 USDGross price for quantities from 25 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.99 USDGross price for quantities from 50 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
Net price for quantities from 125 pcs - 2.68 USDGross price for quantities from 125 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.20 USDGross price for quantities from 250 pcs - 2.20 USD
Net price for quantities from 500 pcs - 2.09 USDGross price for quantities from 500 pcs - 2.09 USD
Packaging method by the manufacturer:Tray = 25 pcs