+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6191015

Cable; 1.5m; male-female; PIN: 3


Manufacturer: CLIFF

Manufacturer part number:
FC6191015
TME Symbol:
FC6191015

Specification

Manufacturer
CLIFF
Type of connection cable
XLR - XLR
Cable length
1.5m
Kind of connector
male-female
Number of pins
3
Gross weight126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables CLIFF,
*
FC6191015
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 5 pcs - 7.48 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 7.11 USD
Net price for quantities from 25 pcs - 6.52 USDGross price for quantities from 25 pcs - 6.52 USD
Net price for quantities from 50 pcs - 6.08 USDGross price for quantities from 50 pcs - 6.08 USD
Net price for quantities from 100 pcs - 5.63 USDGross price for quantities from 100 pcs - 5.63 USD
Net price for quantities from 250 pcs - 5.07 USDGross price for quantities from 250 pcs - 5.07 USD