+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FC619102

Cable; 2m; male-female; PIN: 3


Manufacturer: CLIFF

Manufacturer part number:
FC619102
TME Symbol:
FC619102

Specification

Manufacturer
CLIFF
Type of connection cable
XLR - XLR
Cable length
2m
Kind of connector
male-female
Number of pins
3
Gross weight148.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables CLIFF,
*
FC619102
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 10 pcs - 8.14 USDGross price for quantities from 10 pcs - 8.14 USD
Net price for quantities from 25 pcs - 7.54 USDGross price for quantities from 25 pcs - 7.54 USD
Net price for quantities from 50 pcs - 7.05 USDGross price for quantities from 50 pcs - 7.05 USD
Net price for quantities from 100 pcs - 6.61 USDGross price for quantities from 100 pcs - 6.61 USD
Net price for quantities from 250 pcs - 6.01 USDGross price for quantities from 250 pcs - 6.01 USD