+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC619105

Cable; 5m; male-female; PIN: 3


Manufacturer: CLIFF

Manufacturer part number:
FC619105
TME Symbol:
FC619105

Specification

Manufacturer
CLIFF
Type of connection cable
XLR - XLR
Cable length
5m
Kind of connector
male-female
Number of pins
3
Gross weight278.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables CLIFF,
*
FC619105
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
Net price for quantities from 20 pcs - 7.84 USDGross price for quantities from 20 pcs - 7.84 USD
Net price for quantities from 25 pcs - 7.59 USDGross price for quantities from 25 pcs - 7.59 USD