+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC619207

Strain relief; red; 3.5÷8mm; RAMP


Manufacturer: CLIFF

Manufacturer part number:
FC619207
TME Symbol:
FC619207

Specification

Manufacturer
CLIFF
Type of connector accessories
strain relief
Colour
red
Cable external diameter
3.5...8mm
Application - series/manufacturer
RAMP
Gross weight4.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC619207
94 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.16 USDGross price for quantities from 2 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.49 USDGross price for quantities from 200 pcs - 0.49 USD