+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC619223

Strain relief; violet; 3.5÷8mm; RAMP

Manufacturer: CLIFF

Manufacturer part number:
FC619223
TME Symbol:
FC619223

Specification

Manufacturer
CLIFF
Type of connector accessories
strain relief
Colour
violet
Cable external diameter
3.5...8mm
Application - series/manufacturer
RAMP
Gross weight4.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC619223
100 in TME stock
Net price for quantities from 2 pcs - 1.20 USDGross price for quantities from 2 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.