+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC619303

Connector: XLR; plug; male; RAMP; PIN: 3; angled 90°; for cable

Manufacturer: CLIFF

Manufacturer part number:
FC619303
TME Symbol:
FC619303

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
male
Manufacturer series
RAMP
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Body material
metal
Cable external diameter
3.5...8mm
Gross weight59.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
See other products from this series.:
*
FC619303
47 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 10 pcs - 8.40 USDGross price for quantities from 10 pcs - 8.40 USD
Net price for quantities from 60 pcs - 7.42 USDGross price for quantities from 60 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcs