+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC61950

Connector: XLR; socket; female; audio video; PIN: 5; soldering


Manufacturer: CLIFF

Manufacturer part number:
FC61950
TME Symbol:
FC61950

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
socket
Kind of connector
female
Connector family
audio video
Number of pins
5
Connector variant
with push button
Mechanical mounting
countersunk screw hole, for panel mounting, screw
Electrical mounting
soldering
Body colour
black
Body material
metal
Case
XLR standard
Mounting holes pitch
19x24mm
Gross weight24.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
FC61950
218 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 25 pcs - 3.90 USDGross price for quantities from 25 pcs - 3.90 USD
Net price for quantities from 50 pcs - 3.59 USDGross price for quantities from 50 pcs - 3.59 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 125 pcs - 3.20 USDGross price for quantities from 125 pcs - 3.20 USD
Net price for quantities from 250 pcs - 2.97 USDGross price for quantities from 250 pcs - 2.97 USD
Net price for quantities from 500 pcs - 2.79 USDGross price for quantities from 500 pcs - 2.79 USD
Net price for quantities from 625 pcs - 2.75 USDGross price for quantities from 625 pcs - 2.75 USD
Net price for quantities from 750 pcs - 2.71 USDGross price for quantities from 750 pcs - 2.71 USD
Packaging method by the manufacturer:
Tray = 25 pcs