+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6812 JYO-35

Connector: Jack 3,5mm; socket; female; mono; ways: 2; soldering


Manufacturer: CLIFF

Manufacturer part number:
FC6812 JYO-35
TME Symbol:
FC6812

Specification

Manufacturer
CLIFF
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
mono
Number of ways
2
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Contact plating
tinned
Design
on/off switch
Gross weight1.352 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
*
FC6812 JYO-35
3355 in TME stock
Net price for quantities from 2 pcs - 1.14 USDGross price for quantities from 2 pcs - 1.14 USD
Net price for quantities from 20 pcs - 1.06 USDGross price for quantities from 20 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 500 pcs