+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC681378

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); MS-3


Manufacturer: CLIFF

Manufacturer part number:
FC681378
TME Symbol:
FC681378

Specification

Manufacturer
CLIFF
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
MS-3
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
6.3x0,8mm connectors, soldering
Design
fuse x1
Trade name
power entry module, power module
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors CLIFF,
See other products from this series.:
*
FC681378
0 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 25 pcs - 3.86 USDGross price for quantities from 25 pcs - 3.86 USD
Net price for quantities from 50 pcs - 3.62 USDGross price for quantities from 50 pcs - 3.62 USD
Net price for quantities from 100 pcs - 3.42 USDGross price for quantities from 100 pcs - 3.42 USD
Net price for quantities from 250 pcs - 3.17 USDGross price for quantities from 250 pcs - 3.17 USD
Net price for quantities from 300 pcs - 3.13 USDGross price for quantities from 300 pcs - 3.13 USD
Net price for quantities from 500 pcs - 3.02 USDGross price for quantities from 500 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.