+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC681471 DCPP2

Connector: DC supply; plug; female; 5A; 12V; straight; for cable


Manufacturer: CLIFF

Manufacturer part number:
FC681471 DCPP2
TME Symbol:
FC681471

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
5A
Rated voltage
12V
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Length of metal part
9.5mm
Gross weight2.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FC681471 DCPP2
0 in TME stock
Net price for quantities from 3 pcs - 1.69 USDGross price for quantities from 3 pcs - 1.69 USD
Net price for quantities from 20 pcs - 1.55 USDGross price for quantities from 20 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs