+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC681474

Connector: DC supply; socket; male; 1A; 12V; soldering; 5.5/2.5mm

Manufacturer: CLIFF

Manufacturer part number:
FC681474
TME Symbol:
FC681474

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
1A
Rated voltage
12V
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
soldering
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Design
on/off switch
Gross weight3.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FC681474
191 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 30 pcs - 1.30 USDGross price for quantities from 30 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 200 pcs - 1.01 USDGross price for quantities from 200 pcs - 1.01 USD
Net price for quantities from 300 pcs - 0.98 USDGross price for quantities from 300 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 500 pcs