+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6814775

Connector: DC supply; plug; female; 2A; for cable; soldering; 16VDC


Manufacturer: CLIFF

Manufacturer part number:
FC6814775
TME Symbol:
FC6814775

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
2A
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
5.5/2.5mm
Connector variant
with lock
Rated voltage
16V DC
Gross weight3.333 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FC6814775
256 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 4.28 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
Net price for quantities from 200 pcs - 3.40 USDGross price for quantities from 200 pcs - 3.40 USD
Net price for quantities from 300 pcs - 3.28 USDGross price for quantities from 300 pcs - 3.28 USD
Net price for quantities from 400 pcs - 3.20 USDGross price for quantities from 400 pcs - 3.20 USD
Net price for quantities from 500 pcs - 3.14 USDGross price for quantities from 500 pcs - 3.14 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs