+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6814785

Connector: DC supply; plug; female; 2A; for cable; soldering; 16VDC


Manufacturer: CLIFF

Manufacturer part number:
FC6814785
TME Symbol:
FC6814785

Specification

Manufacturer
CLIFF
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
2A
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
5.5/2.1mm
Connector variant
with lock
Rated voltage
16V DC
Gross weight3.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors CLIFF,
*
FC6814785
216 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 25 pcs - 4.10 USDGross price for quantities from 25 pcs - 4.10 USD
Net price for quantities from 50 pcs - 3.78 USDGross price for quantities from 50 pcs - 3.78 USD
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 3.48 USD
Net price for quantities from 200 pcs - 3.24 USDGross price for quantities from 200 pcs - 3.24 USD
Net price for quantities from 300 pcs - 3.13 USDGross price for quantities from 300 pcs - 3.13 USD
Net price for quantities from 400 pcs - 3.04 USDGross price for quantities from 400 pcs - 3.04 USD
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs