+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC68371

Connector: RCA; socket; female; audio video; angled 90°; THT


Manufacturer: CLIFF

Manufacturer part number:
FC68371
TME Symbol:
FC68371

Specification

Manufacturer
CLIFF
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector family
audio video
Spatial orientation
angled 90°
Electrical mounting
THT
Contact plating
nickel plated
Marker colour
black
Gross weight1.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RCA connectors CLIFF,
*
FC68371
809 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 300 pcs - 0.61 USDGross price for quantities from 300 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsCardboard = 250 pcsBag = 300 pcsBag = 500 pcs