+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC684208

Connector: microphone; socket; male; PIN: 8; for panel mounting


Manufacturer: CLIFF

Manufacturer part number:
FC684208
TME Symbol:
FC684208

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
8
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Trade name
GX16
Gross weight9.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684208
124 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.20 USDGross price for quantities from 10 pcs - 5.20 USD
Net price for quantities from 20 pcs - 4.93 USDGross price for quantities from 20 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 4.53 USD
Net price for quantities from 100 pcs - 4.23 USDGross price for quantities from 100 pcs - 4.23 USD
Net price for quantities from 200 pcs - 3.92 USDGross price for quantities from 200 pcs - 3.92 USD
Net price for quantities from 250 pcs - 3.83 USDGross price for quantities from 250 pcs - 3.83 USD
Net price for quantities from 300 pcs - 3.75 USDGross price for quantities from 300 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.53 USDGross price for quantities from 500 pcs - 3.53 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 50 pcsBag = 100 pcs