+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC6842135TR

Connector: optical (Toslink); data transfer; with cover; THT


Manufacturer: CLIFF

Manufacturer part number:
FC6842135TR
TME Symbol:
FC6842135TR

Specification

Manufacturer
CLIFF
Type of connector
optical (Toslink)
Connector
receiver fiber optic, socket, transmiter fiber optic
Connector family
data transfer
Connector variant
with cover
Electrical mounting
THT
Mechanical mounting
screw
Spatial orientation
angled 90°
Gross weight9.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Optical connectors CLIFF,
*
FC6842135TR
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 6.49 USDGross price for quantities from 80 pcs - 6.49 USD
Packaging method by the manufacturer:
Tray = 80 pcs