+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC684215

Connector: microphone; plug; female; PIN: 5; for cable; straight


Manufacturer: CLIFF

Manufacturer part number:
FC684215
TME Symbol:
FC684215

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
plug
Kind of connector
female
Number of pins
5
Mechanical mounting
for cable
Spatial orientation
straight
Max. cable diameter
6mm
Gross weight10.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684215
216 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 40 pcs - 3.22 USDGross price for quantities from 40 pcs - 3.22 USD
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 200 pcs - 2.82 USDGross price for quantities from 200 pcs - 2.82 USD
Net price for quantities from 250 pcs - 2.36 USDGross price for quantities from 250 pcs - 2.36 USD
Net price for quantities from 300 pcs - 2.27 USDGross price for quantities from 300 pcs - 2.27 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 40 pcsBag = 100 pcs