+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC684217

Connector: microphone; plug; female; PIN: 7; for cable; straight


Manufacturer: CLIFF

Manufacturer part number:
FC684217
TME Symbol:
FC684217

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
plug
Kind of connector
female
Number of pins
7
Mechanical mounting
for cable
Spatial orientation
straight
Max. cable diameter
6mm
Gross weight12.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684217
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
Net price for quantities from 200 pcs - 3.55 USDGross price for quantities from 200 pcs - 3.55 USD
Net price for quantities from 300 pcs - 3.48 USDGross price for quantities from 300 pcs - 3.48 USD
Net price for quantities from 500 pcs - 3.39 USDGross price for quantities from 500 pcs - 3.39 USD
Net price for quantities from 1000 pcs - 2.85 USDGross price for quantities from 1000 pcs - 2.85 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs