+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC684218

Connector: microphone; plug; female; audio video; PIN: 8; for cable


Manufacturer: CLIFF

Manufacturer part number:
FC684218
TME Symbol:
FC684218

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
plug
Kind of connector
female
Connector family
audio video
Number of pins
8
Mechanical mounting
for cable
Spatial orientation
straight
Max. cable diameter
6mm
Gross weight10.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684218
145 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
Net price for quantities from 40 pcs - 4.16 USDGross price for quantities from 40 pcs - 4.16 USD
Net price for quantities from 80 pcs - 3.90 USDGross price for quantities from 80 pcs - 3.90 USD
Net price for quantities from 200 pcs - 3.54 USDGross price for quantities from 200 pcs - 3.54 USD
Net price for quantities from 400 pcs - 3.11 USDGross price for quantities from 400 pcs - 3.11 USD
Net price for quantities from 600 pcs - 2.99 USDGross price for quantities from 600 pcs - 2.99 USD
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 40 pcsCardboard = 50 pcsBag = 100 pcs