+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC684225R

Connector: microphone; plug; female; PIN: 5; for cable; angled 90°

Manufacturer: CLIFF

Manufacturer part number:
FC684225R
TME Symbol:
FC684225R

Specification

Manufacturer
CLIFF
Type of connector
microphone
Connector
plug
Kind of connector
female
Number of pins
5
Mechanical mounting
for cable
Spatial orientation
angled 90°
Max. cable diameter
6mm
Gross weight24.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors CLIFF,
*
FC684225R
70 in TME stock
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 10 pcs - 8.31 USDGross price for quantities from 10 pcs - 8.31 USD
Net price for quantities from 50 pcs - 7.23 USDGross price for quantities from 50 pcs - 7.23 USD
Net price for quantities from 100 pcs - 6.82 USDGross price for quantities from 100 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs