+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC71101

Switch: push-button; Pos: 2; 3PDT; 2A/250VAC; OFF-ON; Illumin: none


Manufacturer: CLIFF

Manufacturer part number:
FC71101
TME Symbol:
FC71101

Specification

Manufacturer
CLIFF
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
AC contacts rating @R
2A / 250V AC
Switching method
OFF-ON
Illumination
none
Leads
for soldering
Button shape
prominent, round
Mounting hole dimensions
Ø12.2mm
Body colour
blue
Actuator colour
silver
Mounting
on panel, PCB
Application
foot switches
Operating temperature
-20...65°C
Gross weight19.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches CLIFF,
*
FC71101
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 25 pcs - 10.21 USDGross price for quantities from 25 pcs - 10.21 USD
Net price for quantities from 50 pcs - 9.61 USDGross price for quantities from 50 pcs - 9.61 USD
Net price for quantities from 100 pcs - 9.00 USDGross price for quantities from 100 pcs - 9.00 USD
Packaging method by the manufacturer:
Bag = 50 pcs