+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FC71102

Switch: push-button; Pos: 2; 3PDT; 2A/250VAC; OFF-ON; Illumin: none


Manufacturer: CLIFF

Manufacturer part number:
FC71102
TME Symbol:
FC71102

Specification

Manufacturer
CLIFF
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
AC contacts rating @R
2A / 250V AC
Switching method
OFF-ON
Illumination
none
Leads
for PCB
Button shape
prominent, round
Mounting hole dimensions
Ø12.2mm
Body colour
blue
Actuator colour
silver
Mounting
on panel
Application
foot switches
Operating temperature
-20...65°C
Gross weight20.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches CLIFF,
*
FC71102
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 8.96 USDGross price for quantities from 50 pcs - 8.96 USD
Packaging method by the manufacturer:
Bag = 50 pcs