+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA-15A

Fuse: fuse; ceramic; 15A; 250VAC; quick blow; 6.3x32mm; brass

Manufacturer: OPTIFUSE

Manufacturer part number:
FCA-15A
TME Symbol:
FCA-15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
15A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Breaking capacity
750A / 250V AC
Breaking characteristics
2In: max 120s
Contact material
brass
Energy I2t
666.8A2s
Contact plating
nickel plated
Gross weight2.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 6,3x32mm - Fast OPTIFUSE,
*
FCA-15A
164 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.64 USDGross price for quantities from 200 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs