+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA20N60F

Transistor: N-MOSFET; unipolar; 600V; 12.5A; Idm: 60A; 208W; TO3PN

Manufacturer: ONSEMI

Manufacturer part number:
FCA20N60F
TME Symbol:
FCA20N60F

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12.5A
Pulsed drain current
60A
Power dissipation
208W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
0.19Ω
Mounting
THT
Gate charge
98nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCA20N60F
0 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 30 pcs - 4.50 USDGross price for quantities from 30 pcs - 4.50 USD
Net price for quantities from 120 pcs - 4.05 USDGross price for quantities from 120 pcs - 4.05 USD
Net price for quantities from 510 pcs - 3.96 USDGross price for quantities from 510 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.