+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCA47N60F

Transistor: N-MOSFET; unipolar; 600V; 47A; Idm: 141A; 417W; TO3P

Manufacturer: ONSEMI

Manufacturer part number:
FCA47N60F
TME Symbol:
FCA47N60F

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
47A
Pulsed drain current
141A
Power dissipation
417W
Case
TO3P
Gate-source voltage
±30V
On-state resistance
73mΩ
Mounting
THT
Gate charge
0.21µC
Kind of package
tube
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCA47N60F
0 in TME stock
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 10 pcs - 11.23 USDGross price for quantities from 10 pcs - 11.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.