+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCB100US24

Power supply: switching; open; 100W; 80÷264VAC; OUT: 1; 24VDC; 4A

Manufacturer: XP POWER

Manufacturer part number:
FCB100US24
TME Symbol:
FCB100US24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.1kW
Number of outputs
1
Output voltage
24V DC
Output current
4A
Operating temperature
-25...70°C
Mounting
mounting holes
Efficiency
87%
Body dimensions
101.6x50.8x31.8mm
Electrical connection
connector with snap lock
Manufacturer series
FCB100
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight160 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
FCB100US24
0 in TME stock
Net price for quantities from 1 pcs - 46.89 USDGross price for quantities from 1 pcs - 46.89 USD
Net price for quantities from 50 pcs - 41.26 USDGross price for quantities from 50 pcs - 41.26 USD
Net price for quantities from 100 pcs - 39.40 USDGross price for quantities from 100 pcs - 39.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.