+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCB110N65F

Transistor: N-MOSFET; unipolar; 650V; 35A; Idm: 105A; 357W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FCB110N65F
TME Symbol:
FCB110N65F

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
35A
Pulsed drain current
105A
Power dissipation
357W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
0.11Ω
Mounting
SMD
Gate charge
98nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FCB110N65F
0 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 5.41 USD
Net price for quantities from 100 pcs - 4.74 USDGross price for quantities from 100 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.