+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FCB290N80

Transistor: N-MOSFET; unipolar; 800V; 17A; 212W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FCB290N80
TME Symbol:
FCB290N80

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
SuperFET®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
17A
Power dissipation
212W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
0.29Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FCB290N80
0 in TME stock
Net price for quantities from 800 pcs - 3.63 USDGross price for quantities from 800 pcs - 3.63 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.