+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FCC-3A

Fuse: fuse; 5x20mm; ceramic; 3A; 250VAC; quick blow; brass; bulk

Manufacturer: OPTIFUSE

Manufacturer part number:
FCC-3A
TME Symbol:
FCC-3A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
ceramic
Current rating
3A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
100A / 250V AC, 10kA / 125V AC
Breaking characteristics
2In: max 30s
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight1.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE
*
FCC-3A
Product withdrawn from the offer
Use the specification table below to search for similar products